Knipex Polyester Tool Wallet 215mm x 160mm x 50mm (Closed)

RS Stock No.: 272-8854Brand: KnipexManufacturers Part No.: 00 20 16 LE
brand-logo
View all in Tool Wallets

Technical documents

Specifications

Brand

Knipex

Material

Polyester

Length Closed

215mm

Width Closed

160mm

Depth Closed

50mm

Lock Type

Combination

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Knipex Polyester Tool Wallet 215mm x 160mm x 50mm (Closed)

P.O.A.

Knipex Polyester Tool Wallet 215mm x 160mm x 50mm (Closed)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Knipex

Material

Polyester

Length Closed

215mm

Width Closed

160mm

Depth Closed

50mm

Lock Type

Combination

Country of Origin

Poland