Technical documents
Specifications
Brand
KnipexMaterial
ABS, Aluminium
Box Type
Tool Case
Length
465mm
Width
410mm
Height
200mm
Dimensions
465 x 200 x 410mm
Lock Type
Combination, Key
Tray Type
General Purpose
Colour
Black
Weight
4.5kg
Range
Basic vide
Tools Included
No
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Knipex Basic vide ABS, Aluminium Tool Case, 465 x 200 x 410mm
1
P.O.A.
Knipex Basic vide ABS, Aluminium Tool Case, 465 x 200 x 410mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KnipexMaterial
ABS, Aluminium
Box Type
Tool Case
Length
465mm
Width
410mm
Height
200mm
Dimensions
465 x 200 x 410mm
Lock Type
Combination, Key
Tray Type
General Purpose
Colour
Black
Weight
4.5kg
Range
Basic vide
Tools Included
No
Country of Origin
China