Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Knipex Robust45 Plastic Tool Case 2 Wheels, 609 x 428 x 263mm

RS Stock No.: 176-4166Brand: KnipexManufacturers Part No.: 00 21 37
brand-logo
View all in Tool Boxes

Technical documents

Specifications

Brand

Knipex

Material

Plastic

Box Type

Tool Case

Length

609mm

Width

428mm

Height

263mm

Dimensions

609 x 428 x 263mm

Wheels

2 Wheels

Lock Type

Padlock

Tray Type

Heavy Duty

Colour

Black

Weight

15.0kg

Range

Robust45

Tools Included

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Knipex Robust45 Plastic Tool Case 2 Wheels, 609 x 428 x 263mm

P.O.A.

Knipex Robust45 Plastic Tool Case 2 Wheels, 609 x 428 x 263mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Knipex

Material

Plastic

Box Type

Tool Case

Length

609mm

Width

428mm

Height

263mm

Dimensions

609 x 428 x 263mm

Wheels

2 Wheels

Lock Type

Padlock

Tray Type

Heavy Duty

Colour

Black

Weight

15.0kg

Range

Robust45

Tools Included

Yes

Country of Origin

Germany