Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Knipex Combination Pliers, 210 mm Overall, VDE/1000V

RS Stock No.: 267-8527Brand: KnipexManufacturers Part No.: 02 06 200
brand-logo
View all in Pliers

Technical documents

Specifications

Brand

Knipex

Plier Type

Combination Pliers

VDE/1000V Approved

Yes

Cutting Capacity

13 mm

Overall Length

210 mm

Material

Special Quality Tool Steel

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Knipex Combination Pliers, 210 mm Overall, VDE/1000V

P.O.A.

Knipex Combination Pliers, 210 mm Overall, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Knipex

Plier Type

Combination Pliers

VDE/1000V Approved

Yes

Cutting Capacity

13 mm

Overall Length

210 mm

Material

Special Quality Tool Steel

Country of Origin

Germany

You may be interested in