Knipex Combination Pliers, 180 mm Overall, Straight Tip, VDE/1000V

RS Stock No.: 136-7459Brand: KnipexManufacturers Part No.: 03 06 180 TDistrelec Article No.: 30098644
brand-logo
View all in Pliers

Technical documents

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

Copper Cable: 12 mm Hard Wire: 2,2 mm Medium Hard Wire: 3,4 mm

Overall Length

180 mm

VDE/1000V Approved

Yes

Tip Style

Straight

ESD Safe

No

Material

Special Quality Tool Steel

Non Sparking

No

Height Safe

Yes

Material Cutting Capability

Medium Hard Wire; Hard Wire; Stranded Wire

Country of Origin

Germany

Product details

Knipex VDE Combination Pliers with Tether

The Knipex combination pliers are part of the traditional ranges being made from special tool steel, forged and oil hardened for added strength and durability.
These pliers have been tested up to 1000V, have gripping zones on the head jaws for flat and round material. Chrome plated heads for smooth operation and handles with heavy-duty insulation for a softer and safe grip.

Features and Benefits

Gripping zones for flat and round material
Cutting edges for soft and hard wire
VDE tested to 1000 V

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Knipex Combination Pliers, 180 mm Overall, Straight Tip, VDE/1000V

P.O.A.

Knipex Combination Pliers, 180 mm Overall, Straight Tip, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Knipex

Plier Type

Combination Pliers

Number of Pieces

1

Cutting Capacity

Copper Cable: 12 mm Hard Wire: 2,2 mm Medium Hard Wire: 3,4 mm

Overall Length

180 mm

VDE/1000V Approved

Yes

Tip Style

Straight

ESD Safe

No

Material

Special Quality Tool Steel

Non Sparking

No

Height Safe

Yes

Material Cutting Capability

Medium Hard Wire; Hard Wire; Stranded Wire

Country of Origin

Germany

Product details

Knipex VDE Combination Pliers with Tether

The Knipex combination pliers are part of the traditional ranges being made from special tool steel, forged and oil hardened for added strength and durability.
These pliers have been tested up to 1000V, have gripping zones on the head jaws for flat and round material. Chrome plated heads for smooth operation and handles with heavy-duty insulation for a softer and safe grip.

Features and Benefits

Gripping zones for flat and round material
Cutting edges for soft and hard wire
VDE tested to 1000 V

You may be interested in