Technical documents
Specifications
Brand
KnipexCable Type
Single, multi-wire and fine wire conductors
Stripping Range
0,03 → 1mm²
Minimum Size
0,03 mm²
Maximum Size
1 mm²
Overall Length
130 mm
Series
11 82 130
Distrelec Product Id
11035715
Country of Origin
Germany
Product details
Electronic Wire Stripping Shears
Cutting and stripping single, multiple and fine-stranded conductors with diameters up to 1.0 mm
Easy adjustment with knurled screw and lock nut
Opening spring
Special tool steel, oil-hardened
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KnipexCable Type
Single, multi-wire and fine wire conductors
Stripping Range
0,03 → 1mm²
Minimum Size
0,03 mm²
Maximum Size
1 mm²
Overall Length
130 mm
Series
11 82 130
Distrelec Product Id
11035715
Country of Origin
Germany
Product details
Electronic Wire Stripping Shears
Cutting and stripping single, multiple and fine-stranded conductors with diameters up to 1.0 mm
Easy adjustment with knurled screw and lock nut
Opening spring
Special tool steel, oil-hardened