Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Knipex 12 40 200 Series Self-adjusting wire stripper, 0.03 mm² Min, 10 mm² Max, 200 mm Overall

RS Stock No.: 158-5524Brand: KnipexManufacturers Part No.: 12 40 200
brand-logo
View all in Wire Strippers

Technical documents

Specifications

Brand

Knipex

Cable Type

Multicore, Single Core

Stripping Range

0.03 → 10mm²

Minimum Size

0.03 mm²

Maximum Size

10 mm²

Overall Length

200 mm

Series

12 40 200

Country of Origin

Germany

Product details

Wire strippers, self-adjusting

No splaying or damage to the wire
scale when setting the stripping length,
total length 200 mm,
easily interchangeable blades and clamping jaws

Pliers made from oil-hardened special tool steel, automatically adjust to different insulation thicknesses.
Equipped with wire cutter for copper and aluminium wires up to 6 mm2 and multiple stranded wire up to 10 mm2.

Stock information temporarily unavailable.

P.O.A.

Knipex 12 40 200 Series Self-adjusting wire stripper, 0.03 mm² Min, 10 mm² Max, 200 mm Overall

P.O.A.

Knipex 12 40 200 Series Self-adjusting wire stripper, 0.03 mm² Min, 10 mm² Max, 200 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Knipex

Cable Type

Multicore, Single Core

Stripping Range

0.03 → 10mm²

Minimum Size

0.03 mm²

Maximum Size

10 mm²

Overall Length

200 mm

Series

12 40 200

Country of Origin

Germany

Product details

Wire strippers, self-adjusting

No splaying or damage to the wire
scale when setting the stripping length,
total length 200 mm,
easily interchangeable blades and clamping jaws

Pliers made from oil-hardened special tool steel, automatically adjust to different insulation thicknesses.
Equipped with wire cutter for copper and aluminium wires up to 6 mm2 and multiple stranded wire up to 10 mm2.