Technical documents
Specifications
Brand
KnipexCable Type
Optical fiber
Stripping Range
5 → 45mm
Minimum Size
0.125mm
Maximum Size
0.125mm
Overall Length
190 mm
Series
12
Country of Origin
Germany
P.O.A.
Knipex 12 Series Stripping Pliers, 0.125mm Min, 0.125mm Max, 190 mm Overall
1
P.O.A.
Knipex 12 Series Stripping Pliers, 0.125mm Min, 0.125mm Max, 190 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
KnipexCable Type
Optical fiber
Stripping Range
5 → 45mm
Minimum Size
0.125mm
Maximum Size
0.125mm
Overall Length
190 mm
Series
12
Country of Origin
Germany