Knipex 14 26 160 Series Side Cutting Stripper, 1.5 mm² Min, 2.5 mm² Max, 160 mm Overall

RS Stock No.: 297-1932Brand: KnipexManufacturers Part No.: 14 26 160IMPA: 611725Distrelec Article No.: 18044884
brand-logo
View all in Wire Strippers

Technical documents

Specifications

Brand

Knipex

Cable Type

Multicore, Single Core

Stripping Range

1.5 → 2.5mm²

Minimum Size

1.5 mm²

Maximum Size

2.5 mm²

Overall Length

160 mm

Series

14 26 160

Distrelec Product Id

18044884

Country of Origin

Germany

Product details

Stripping side cutter

VDE side cutter made from special steel, oil-hardened
Especially suitable for electrical installations
Side cutters with stripping notches for 1.5 mm2 and 2.5 mm2 single and multiple wire leads
Induction hardened, 60 HRc precision cutting, for soft wires up to Ø 4 mm

Standards

DIN EN 60900

Stock information temporarily unavailable.

P.O.A.

Knipex 14 26 160 Series Side Cutting Stripper, 1.5 mm² Min, 2.5 mm² Max, 160 mm Overall

P.O.A.

Knipex 14 26 160 Series Side Cutting Stripper, 1.5 mm² Min, 2.5 mm² Max, 160 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Knipex

Cable Type

Multicore, Single Core

Stripping Range

1.5 → 2.5mm²

Minimum Size

1.5 mm²

Maximum Size

2.5 mm²

Overall Length

160 mm

Series

14 26 160

Distrelec Product Id

18044884

Country of Origin

Germany

Product details

Stripping side cutter

VDE side cutter made from special steel, oil-hardened
Especially suitable for electrical installations
Side cutters with stripping notches for 1.5 mm2 and 2.5 mm2 single and multiple wire leads
Induction hardened, 60 HRc precision cutting, for soft wires up to Ø 4 mm

Standards

DIN EN 60900