Technical documents
Specifications
Brand
KnipexPlier Type
Flat Nose Pliers
Number of Pieces
1
Overall Length
160 mm
VDE/1000V Approved
Yes
Tip Style
Flat, Straight
ESD Safe
No
Material
Tool Steel
Jaw Length
30mm
Model Number
20 06
Non Sparking
No
Height Safe
No
Country of Origin
Germany
Product details
VDE flat and round nose pliers
20 06 160, order no. 107-760 — flat nosed pliers, 160 mm
Short, flat jaws, serrated gripping surfaces
22 06 160, order no. 158-5350 —- round nosed pliers, 160 mm
Short round jaws, smooth gripping surfaces
25 06 160, order no. 158-5366 — radio pliers, 160 mm
Half-round jaws, serrated gripping surfaces
Cutting edges for hard and soft wire
26 16 200, order no. 158-5372 —- snipe nose pliers, 200 mm
Half-round, straight jaws, serrated gripping surfaces
Cutting edges for hard and soft wire
25 26 160, order no. 500-1525 - snipe nose side cutting pliers, 160 mm
26 26 200, order no. 158-5388 — snipe nose pliers, 200 mm
Half-round jaws, 45° angle, serrated gripping surfaces
Cutting edges for hard and soft wire
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KnipexPlier Type
Flat Nose Pliers
Number of Pieces
1
Overall Length
160 mm
VDE/1000V Approved
Yes
Tip Style
Flat, Straight
ESD Safe
No
Material
Tool Steel
Jaw Length
30mm
Model Number
20 06
Non Sparking
No
Height Safe
No
Country of Origin
Germany
Product details
VDE flat and round nose pliers
20 06 160, order no. 107-760 — flat nosed pliers, 160 mm
Short, flat jaws, serrated gripping surfaces
22 06 160, order no. 158-5350 —- round nosed pliers, 160 mm
Short round jaws, smooth gripping surfaces
25 06 160, order no. 158-5366 — radio pliers, 160 mm
Half-round jaws, serrated gripping surfaces
Cutting edges for hard and soft wire
26 16 200, order no. 158-5372 —- snipe nose pliers, 200 mm
Half-round, straight jaws, serrated gripping surfaces
Cutting edges for hard and soft wire
25 26 160, order no. 500-1525 - snipe nose side cutting pliers, 160 mm
26 26 200, order no. 158-5388 — snipe nose pliers, 200 mm
Half-round jaws, 45° angle, serrated gripping surfaces
Cutting edges for hard and soft wire