Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Knipex Long Nose Pliers, 160 mm Overall, Straight Tip, 50mm Jaw

RS Stock No.: 238-6936Brand: KnipexManufacturers Part No.: 25 02 160Distrelec Article No.: 18053084
brand-logo
View all in Pliers

Technical documents

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

Number of Pieces

1

Cutting Capacity

Hard Wire: 1.6 mm, Medium Hard Wire: 2.5 mm

Overall Length

160 mm

VDE/1000V Approved

No

ESD Safe

No

Tip Style

Straight

Material

Vanadium Electric Steel

Jaw Length

50mm

Non Sparking

No

Height Safe

No

Material Cutting Capability

Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire

Distrelec Product Id

18053084

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Knipex Long Nose Pliers, 160 mm Overall, Straight Tip, 50mm Jaw

P.O.A.

Knipex Long Nose Pliers, 160 mm Overall, Straight Tip, 50mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

Number of Pieces

1

Cutting Capacity

Hard Wire: 1.6 mm, Medium Hard Wire: 2.5 mm

Overall Length

160 mm

VDE/1000V Approved

No

ESD Safe

No

Tip Style

Straight

Material

Vanadium Electric Steel

Jaw Length

50mm

Non Sparking

No

Height Safe

No

Material Cutting Capability

Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire

Distrelec Product Id

18053084

Country of Origin

Germany

You may be interested in