Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Knipex 25 26 Long Nose Pliers, 160 mm Overall, Angled Tip, VDE/1000V, 50mm Jaw

RS Stock No.: 500-1525Brand: KnipexManufacturers Part No.: 25 26 160Distrelec Article No.: 18044837
brand-logo
View all in Pliers

Technical documents

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

Number of Pieces

1

Overall Length

160 mm

VDE/1000V Approved

Yes

Cutting Capacity

Hard Wire: 1.6 mm, Medium Hard Wire: 2.5 mm

Tip Style

Angled

ESD Safe

No

Material

Vanadium Electric Steel

Jaw Length

50mm

Jaw Depth

9mm

Model Number

25 26

Non Sparking

No

Height Safe

No

Material Cutting Capability

Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire

Distrelec Product Id

18044837

Country of Origin

Germany

Product details

VDE flat and round nose pliers

20 06 160, order no. 107-760 — flat nosed pliers, 160 mm
Short, flat jaws, serrated gripping surfaces
22 06 160
, order no. 158-5350 —- round nosed pliers, 160 mm

Short round jaws, smooth gripping surfaces

25 06 160, order no. 158-5366 — radio pliers, 160 mm

Half-round jaws, serrated gripping surfaces
Cutting edges for hard and soft wire

26 16 200, order no. 158-5372 —- snipe nose pliers, 200 mm

Half-round, straight jaws, serrated gripping surfaces
Cutting edges for hard and soft wire

25 26 160, order no. 500-1525 - snipe nose side cutting pliers, 160 mm

26 26 200, order no. 158-5388 — snipe nose pliers, 200 mm

Half-round jaws, 45° angle, serrated gripping surfaces
Cutting edges for hard and soft wire

Stock information temporarily unavailable.

P.O.A.

Knipex 25 26 Long Nose Pliers, 160 mm Overall, Angled Tip, VDE/1000V, 50mm Jaw

P.O.A.

Knipex 25 26 Long Nose Pliers, 160 mm Overall, Angled Tip, VDE/1000V, 50mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

Number of Pieces

1

Overall Length

160 mm

VDE/1000V Approved

Yes

Cutting Capacity

Hard Wire: 1.6 mm, Medium Hard Wire: 2.5 mm

Tip Style

Angled

ESD Safe

No

Material

Vanadium Electric Steel

Jaw Length

50mm

Jaw Depth

9mm

Model Number

25 26

Non Sparking

No

Height Safe

No

Material Cutting Capability

Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire

Distrelec Product Id

18044837

Country of Origin

Germany

Product details

VDE flat and round nose pliers

20 06 160, order no. 107-760 — flat nosed pliers, 160 mm
Short, flat jaws, serrated gripping surfaces
22 06 160
, order no. 158-5350 —- round nosed pliers, 160 mm

Short round jaws, smooth gripping surfaces

25 06 160, order no. 158-5366 — radio pliers, 160 mm

Half-round jaws, serrated gripping surfaces
Cutting edges for hard and soft wire

26 16 200, order no. 158-5372 —- snipe nose pliers, 200 mm

Half-round, straight jaws, serrated gripping surfaces
Cutting edges for hard and soft wire

25 26 160, order no. 500-1525 - snipe nose side cutting pliers, 160 mm

26 26 200, order no. 158-5388 — snipe nose pliers, 200 mm

Half-round jaws, 45° angle, serrated gripping surfaces
Cutting edges for hard and soft wire