Knipex Long Nose Pliers, 200 mm Overall, Straight Tip, 73mm Jaw

RS Stock No.: 727-6702Brand: KnipexManufacturers Part No.: 26 11 200IMPA: 611621Distrelec Article No.: 18051971
brand-logo
View all in Pliers

Technical documents

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

Number of Pieces

1

Cutting Capacity

Hard Wire: 2.2 mm, Medium Hard Wire: 3.2 mm

Overall Length

200 mm

VDE/1000V Approved

No

Material

Vanadium Electric Steel

Tip Style

Straight

ESD Safe

No

Jaw Length

73mm

Jaw Depth

9.5mm

Non Sparking

No

Height Safe

No

Material Cutting Capability

Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire

Distrelec Product Id

18051971

Country of Origin

Germany

Product details

Snipe Nose Side Cutting Pliers

Elastic precision tips with distortion-tolerant
Long, half-round pointed jaws
Cutting edges for soft, medium-hard and hard wire (61 HRC)
Constructed from forged Vanadium Steel
Oil-hardened

Stock information temporarily unavailable.

P.O.A.

Knipex Long Nose Pliers, 200 mm Overall, Straight Tip, 73mm Jaw

P.O.A.

Knipex Long Nose Pliers, 200 mm Overall, Straight Tip, 73mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

Number of Pieces

1

Cutting Capacity

Hard Wire: 2.2 mm, Medium Hard Wire: 3.2 mm

Overall Length

200 mm

VDE/1000V Approved

No

Material

Vanadium Electric Steel

Tip Style

Straight

ESD Safe

No

Jaw Length

73mm

Jaw Depth

9.5mm

Non Sparking

No

Height Safe

No

Material Cutting Capability

Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire

Distrelec Product Id

18051971

Country of Origin

Germany

Product details

Snipe Nose Side Cutting Pliers

Elastic precision tips with distortion-tolerant
Long, half-round pointed jaws
Cutting edges for soft, medium-hard and hard wire (61 HRC)
Constructed from forged Vanadium Steel
Oil-hardened