Technical documents
Specifications
Brand
KnipexPlier Type
Long Nose Pliers
Number of Pieces
1
Cutting Capacity
Hard Wire: 2.2 mm, Medium Hard Wire: 3.2 mm
Overall Length
200 mm
VDE/1000V Approved
Yes
Tip Style
Straight
ESD Safe
No
Material
Vanadium Electric Steel
Jaw Length
73mm
Jaw Depth
9.5mm
Non Sparking
No
Height Safe
No
Material Cutting Capability
Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire
Distrelec Product Id
18052573
Country of Origin
Germany
Product details
Snipe Nose Side Cutting Pliers 1000V Live Working
Straight half-round, long jaws with serrated gripping surfaces
Cutting capacity - medium hard wire 3.2mm Ø, hard wire 2.2mm Ø
Cutting edges additionally induction hardened, hardness approx. 61 HRC
Made from vanadium steel, oil-hardened and tempered
Chrome-plated head, two-colour two-component handles, VDE-tested conforming to IEC 900.
1000 V
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KnipexPlier Type
Long Nose Pliers
Number of Pieces
1
Cutting Capacity
Hard Wire: 2.2 mm, Medium Hard Wire: 3.2 mm
Overall Length
200 mm
VDE/1000V Approved
Yes
Tip Style
Straight
ESD Safe
No
Material
Vanadium Electric Steel
Jaw Length
73mm
Jaw Depth
9.5mm
Non Sparking
No
Height Safe
No
Material Cutting Capability
Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire
Distrelec Product Id
18052573
Country of Origin
Germany
Product details
Snipe Nose Side Cutting Pliers 1000V Live Working
Straight half-round, long jaws with serrated gripping surfaces
Cutting capacity - medium hard wire 3.2mm Ø, hard wire 2.2mm Ø
Cutting edges additionally induction hardened, hardness approx. 61 HRC
Made from vanadium steel, oil-hardened and tempered
Chrome-plated head, two-colour two-component handles, VDE-tested conforming to IEC 900.
1000 V