Technical documents
Specifications
Brand
KnipexPlier Type
Long Nose Pliers
Number of Pieces
1
Cutting Capacity
Hard Wire: 2.2 mm, Medium Hard Wire: 3.2 mm
Overall Length
200 mm
VDE/1000V Approved
Yes
Tip Style
Straight
ESD Safe
No
Material
Vanadium Electric Steel
Jaw Length
73mm
Jaw Depth
9.5mm
Non Sparking
No
Height Safe
No
Material Cutting Capability
Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire
Country of Origin
Germany
Product details
Snipe Nose Pliers
Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 hours at 70°C. Material tested for low flammability. Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems.
Cutting edge 60HRC
Serrated, 73mm long chrome vanadium steel jaw
Plastic-dipped grip
Approvals
VDE
Standards
EN 60900; DIN ISO 5745
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KnipexPlier Type
Long Nose Pliers
Number of Pieces
1
Cutting Capacity
Hard Wire: 2.2 mm, Medium Hard Wire: 3.2 mm
Overall Length
200 mm
VDE/1000V Approved
Yes
Tip Style
Straight
ESD Safe
No
Material
Vanadium Electric Steel
Jaw Length
73mm
Jaw Depth
9.5mm
Non Sparking
No
Height Safe
No
Material Cutting Capability
Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire
Country of Origin
Germany
Product details
Snipe Nose Pliers
Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 hours at 70°C. Material tested for low flammability. Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems.
Cutting edge 60HRC
Serrated, 73mm long chrome vanadium steel jaw
Plastic-dipped grip
Approvals
VDE
Standards
EN 60900; DIN ISO 5745