Knipex Nose pliers, 200 mm Overall, Straight Tip, VDE/1000V, 73mm Jaw

RS Stock No.: 267-7009Brand: KnipexManufacturers Part No.: 26 17 200
brand-logo
View all in Pliers

Technical documents

Specifications

Brand

Knipex

Plier Type

Nose Pliers

Number of Pieces

1

Cutting Capacity

3.2 mm

Overall Length

200 mm

VDE/1000V Approved

Yes

ESD Safe

No

Tip Style

Straight

Material

Vanadium Electric Steel

Jaw Length

73mm

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Knipex Nose pliers, 200 mm Overall, Straight Tip, VDE/1000V, 73mm Jaw

P.O.A.

Knipex Nose pliers, 200 mm Overall, Straight Tip, VDE/1000V, 73mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Knipex

Plier Type

Nose Pliers

Number of Pieces

1

Cutting Capacity

3.2 mm

Overall Length

200 mm

VDE/1000V Approved

Yes

ESD Safe

No

Tip Style

Straight

Material

Vanadium Electric Steel

Jaw Length

73mm

Non Sparking

No

Height Safe

No

Country of Origin

Germany