Knipex Flat Nose Pliers, 160 mm Overall, Flat, Straight Tip, 46,5mm Jaw

RS Stock No.: 238-6949Brand: KnipexManufacturers Part No.: 30 11 160Distrelec Article No.: 18051898
brand-logo
View all in Pliers

Technical documents

Specifications

Brand

Knipex

Plier Type

Flat Nose Pliers

Number of Pieces

1

Overall Length

160 mm

VDE/1000V Approved

No

Tip Style

Flat, Straight

ESD Safe

No

Material

Vanadium Electric Steel

Jaw Length

46,5mm

Non Sparking

No

Height Safe

No

Distrelec Product Id

18051898

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Knipex Flat Nose Pliers, 160 mm Overall, Flat, Straight Tip, 46,5mm Jaw

P.O.A.

Knipex Flat Nose Pliers, 160 mm Overall, Flat, Straight Tip, 46,5mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Knipex

Plier Type

Flat Nose Pliers

Number of Pieces

1

Overall Length

160 mm

VDE/1000V Approved

No

Tip Style

Flat, Straight

ESD Safe

No

Material

Vanadium Electric Steel

Jaw Length

46,5mm

Non Sparking

No

Height Safe

No

Distrelec Product Id

18051898

Country of Origin

Germany