Knipex Flat Nose Pliers, 160 mm Overall, Flat, Straight Tip, VDE/1000V, 47mm Jaw

RS Stock No.: 727-6715Brand: KnipexManufacturers Part No.: 30 16 160Distrelec Article No.: 18052433
brand-logo
View all in Pliers

Technical documents

Specifications

Brand

Knipex

Plier Type

Flat Nose Pliers

Number of Pieces

1

Overall Length

160 mm

VDE/1000V Approved

Yes

Material

Chrome Vanadium Electric Steel

Tip Style

Flat, Straight

ESD Safe

No

Jaw Length

47mm

Jaw Depth

9.5mm

Non Sparking

No

Height Safe

No

Distrelec Product Id

18052433

Country of Origin

Germany

Product details

VDE Long Nose Pliers

Chrome plated 1000V insulated long nose pliers with multicomponent handles.

Heavy duty construction
Oil hardened, forged Chrome Vanadium Steel

Standards

DIN ISO 5745; IEC 60900; DIN EN 60900

Stock information temporarily unavailable.

P.O.A.

Knipex Flat Nose Pliers, 160 mm Overall, Flat, Straight Tip, VDE/1000V, 47mm Jaw

P.O.A.

Knipex Flat Nose Pliers, 160 mm Overall, Flat, Straight Tip, VDE/1000V, 47mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Knipex

Plier Type

Flat Nose Pliers

Number of Pieces

1

Overall Length

160 mm

VDE/1000V Approved

Yes

Material

Chrome Vanadium Electric Steel

Tip Style

Flat, Straight

ESD Safe

No

Jaw Length

47mm

Jaw Depth

9.5mm

Non Sparking

No

Height Safe

No

Distrelec Product Id

18052433

Country of Origin

Germany

Product details

VDE Long Nose Pliers

Chrome plated 1000V insulated long nose pliers with multicomponent handles.

Heavy duty construction
Oil hardened, forged Chrome Vanadium Steel

Standards

DIN ISO 5745; IEC 60900; DIN EN 60900