Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Knipex Long Nose Pliers, 170 mm Overall, Straight Tip, 41mm Jaw

RS Stock No.: 267-7031Brand: KnipexManufacturers Part No.: 30 36 160
brand-logo
View all in Pliers

Technical documents

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

Overall Length

170 mm

Tip Style

Straight

Material

Chrome Vandium Steel

Jaw Length

41mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Knipex Long Nose Pliers, 170 mm Overall, Straight Tip, 41mm Jaw

P.O.A.

Knipex Long Nose Pliers, 170 mm Overall, Straight Tip, 41mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Knipex

Plier Type

Long Nose Pliers

Overall Length

170 mm

Tip Style

Straight

Material

Chrome Vandium Steel

Jaw Length

41mm

Country of Origin

Germany