Knipex Round Nose Pliers, 160 mm Overall, Straight Tip, VDE/1000V, 41mm Jaw

RS Stock No.: 727-6718Brand: KnipexManufacturers Part No.: 30 36 160IMPA: 611691
brand-logo
View all in Pliers

Technical documents

Specifications

Brand

Knipex

Plier Type

Round Nose Pliers

Number of Pieces

1

Overall Length

160 mm

VDE/1000V Approved

Yes

Tip Style

Straight

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Jaw Length

41mm

Jaw Depth

5mm

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Product details

VDE Long Nose Pliers

Chrome plated 1000V insulated long nose pliers with multicomponent handles.

Heavy duty construction
Oil hardened, forged Chrome Vanadium Steel

Standards

DIN ISO 5745; IEC 60900; DIN EN 60900

Stock information temporarily unavailable.

P.O.A.

Knipex Round Nose Pliers, 160 mm Overall, Straight Tip, VDE/1000V, 41mm Jaw

P.O.A.

Knipex Round Nose Pliers, 160 mm Overall, Straight Tip, VDE/1000V, 41mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Knipex

Plier Type

Round Nose Pliers

Number of Pieces

1

Overall Length

160 mm

VDE/1000V Approved

Yes

Tip Style

Straight

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Jaw Length

41mm

Jaw Depth

5mm

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Product details

VDE Long Nose Pliers

Chrome plated 1000V insulated long nose pliers with multicomponent handles.

Heavy duty construction
Oil hardened, forged Chrome Vanadium Steel

Standards

DIN ISO 5745; IEC 60900; DIN EN 60900