Knipex 34 42 Electronics Pliers, Round Nose Pliers, 136 mm Overall, Flat, Straight Tip, 22mm Jaw, ESD

Technical documents
Specifications
Brand
KnipexPlier Type
Electronics Pliers, Round Nose Pliers
Number of Pieces
1
Overall Length
136 mm
VDE/1000V Approved
No
ESD Safe
Yes
Tip Style
Flat, Straight
Material
Ball Bearing Chrome Steel
Jaw Length
22mm
Jaw Depth
1.4mm
Model Number
34 42
Height Safe
No
Distrelec Product Id
30051683
Country of Origin
Germany
Product details
Precision Screw Jointed ESD Pliers
Precision pliers for ultra-fine assembly work in electronics and precision engineering applications, made from forged high-quality ball-bearing steel.
Screwed-joint construction provides zero-backlash operation
Low-friction double spring for gentle and even opening
Smooth ground gripping surfaces, edges carefully deburred
Ergonomically shaped, two-colour dual-component handles
Anti-reflective finish with polished head
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KnipexPlier Type
Electronics Pliers, Round Nose Pliers
Number of Pieces
1
Overall Length
136 mm
VDE/1000V Approved
No
ESD Safe
Yes
Tip Style
Flat, Straight
Material
Ball Bearing Chrome Steel
Jaw Length
22mm
Jaw Depth
1.4mm
Model Number
34 42
Height Safe
No
Distrelec Product Id
30051683
Country of Origin
Germany
Product details
Precision Screw Jointed ESD Pliers
Precision pliers for ultra-fine assembly work in electronics and precision engineering applications, made from forged high-quality ball-bearing steel.
Screwed-joint construction provides zero-backlash operation
Low-friction double spring for gentle and even opening
Smooth ground gripping surfaces, edges carefully deburred
Ergonomically shaped, two-colour dual-component handles
Anti-reflective finish with polished head