Knipex 34 52 Electronics Pliers, Round Nose Pliers, 138 mm Overall, Straight Tip, 23mm Jaw, ESD

RS Stock No.: 124-5821Brand: KnipexManufacturers Part No.: 34 52 130 ESDDistrelec Article No.: 30051685
brand-logo
View all in Pliers

Technical documents

Specifications

Brand

Knipex

Plier Type

Electronics Pliers, Round Nose Pliers

Number of Pieces

1

Overall Length

138 mm

VDE/1000V Approved

No

ESD Safe

Yes

Tip Style

Straight

Material

Ball Bearing Chrome Steel

Jaw Length

23mm

Jaw Depth

1.6mm

Model Number

34 52

Height Safe

No

Distrelec Product Id

30051685

Country of Origin

Germany

Product details

Precision Screw Jointed ESD Pliers

Precision pliers for ultra-fine assembly work in electronics and precision engineering applications, made from forged high-quality ball-bearing steel.

Screwed-joint construction provides zero-backlash operation
Low-friction double spring for gentle and even opening
Smooth ground gripping surfaces, edges carefully deburred
Ergonomically shaped, two-colour dual-component handles
Anti-reflective finish with polished head

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Knipex 34 52 Electronics Pliers, Round Nose Pliers, 138 mm Overall, Straight Tip, 23mm Jaw, ESD

P.O.A.

Knipex 34 52 Electronics Pliers, Round Nose Pliers, 138 mm Overall, Straight Tip, 23mm Jaw, ESD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Knipex

Plier Type

Electronics Pliers, Round Nose Pliers

Number of Pieces

1

Overall Length

138 mm

VDE/1000V Approved

No

ESD Safe

Yes

Tip Style

Straight

Material

Ball Bearing Chrome Steel

Jaw Length

23mm

Jaw Depth

1.6mm

Model Number

34 52

Height Safe

No

Distrelec Product Id

30051685

Country of Origin

Germany

Product details

Precision Screw Jointed ESD Pliers

Precision pliers for ultra-fine assembly work in electronics and precision engineering applications, made from forged high-quality ball-bearing steel.

Screwed-joint construction provides zero-backlash operation
Low-friction double spring for gentle and even opening
Smooth ground gripping surfaces, edges carefully deburred
Ergonomically shaped, two-colour dual-component handles
Anti-reflective finish with polished head

You may be interested in