Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Knipex Circlip Pliers, 140 mm Overall, Straight Tip

RS Stock No.: 337-1361Brand: KnipexManufacturers Part No.: 44 11 J1
brand-logo
View all in Pliers

Technical documents

Specifications

Brand

Knipex

Plier Type

Circlip Pliers

Number of Pieces

1

Overall Length

140 mm

VDE/1000V Approved

No

Tip Style

Straight

ESD Safe

No

Material

Chrome Vanadium Steel

Circlip Size Range

12 → 25 mm

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Product details

Internal Circlip Pliers

Internal fitting circlip pliers for use with circlips used with bore diameters of 8 - 60 mm.

Solid style, forged construction with polished head
Non-slip, solid tips
Chrome Vanadium electric steel, oil-hardened and tempered
PVC plastic-coated handles

Stock information temporarily unavailable.

P.O.A.

Knipex Circlip Pliers, 140 mm Overall, Straight Tip

P.O.A.

Knipex Circlip Pliers, 140 mm Overall, Straight Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Knipex

Plier Type

Circlip Pliers

Number of Pieces

1

Overall Length

140 mm

VDE/1000V Approved

No

Tip Style

Straight

ESD Safe

No

Material

Chrome Vanadium Steel

Circlip Size Range

12 → 25 mm

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Product details

Internal Circlip Pliers

Internal fitting circlip pliers for use with circlips used with bore diameters of 8 - 60 mm.

Solid style, forged construction with polished head
Non-slip, solid tips
Chrome Vanadium electric steel, oil-hardened and tempered
PVC plastic-coated handles