Knipex Knipex VDE/1000V Insulated Diagonal Cutter

RS Stock No.: 442-0852Brand: KnipexManufacturers Part No.: 70 06 180Distrelec Article No.: 18040631
brand-logo
View all in Cutters

Technical documents

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Diagonal Cutter

Materials Cut

Hard Wire, Medium Wire, Soft Wire

Non Sparking

No

Overall Length

180 mm

VDE/1000V Approved

Yes

Height Safe

No

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Maximum Cutting Capacity

4mm

Cutting Capacity Copper Wire

4mm

Cutting Capacity Medium Hard Wire

3mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

2.5mm

Cutting Capacity Hard Wire

2.5mm

Cutting Capacity Soft Steel Wire

3mm

Cutting Capacity Soft Wire

4mm

Country of Origin

Germany

Product details

VDE diagonal cutter

Diagonal cutter made of chrome-vanadium electric steel, oil-hardened and tempered, chrome-plated
Also induction hardened for precision cutting, for hard and soft wire
Anti-slip, multi-component handles
Diagonal power cutters with forged pivot axis, better transformation angle for heavy-duty continuous use

Standards

DIN ISO 5749

Stock information temporarily unavailable.

P.O.A.

Knipex Knipex VDE/1000V Insulated Diagonal Cutter

P.O.A.

Knipex Knipex VDE/1000V Insulated Diagonal Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Diagonal Cutter

Materials Cut

Hard Wire, Medium Wire, Soft Wire

Non Sparking

No

Overall Length

180 mm

VDE/1000V Approved

Yes

Height Safe

No

ESD Safe

No

Material

Chrome Vanadium Electric Steel

Maximum Cutting Capacity

4mm

Cutting Capacity Copper Wire

4mm

Cutting Capacity Medium Hard Wire

3mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

2.5mm

Cutting Capacity Hard Wire

2.5mm

Cutting Capacity Soft Steel Wire

3mm

Cutting Capacity Soft Wire

4mm

Country of Origin

Germany

Product details

VDE diagonal cutter

Diagonal cutter made of chrome-vanadium electric steel, oil-hardened and tempered, chrome-plated
Also induction hardened for precision cutting, for hard and soft wire
Anti-slip, multi-component handles
Diagonal power cutters with forged pivot axis, better transformation angle for heavy-duty continuous use

Standards

DIN ISO 5749