Knipex Knipex Diagonal Cutter

RS Stock No.: 267-7333Brand: KnipexManufacturers Part No.: 70 11 110
brand-logo
View all in Cutters

Technical documents

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Diagonal Cutter

Materials Cut

Copper Wire, Hard Wire, Soft Wire

Non Sparking

No

Overall Length

110 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Special Quality Tool Steel

Maximum Cutting Capacity

3mm

Cutting Capacity Hard Wire

1.2mm

Cutting Capacity Soft Wire

3mm

Cutting Capacity Soft Steel Wire

2mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

1.2mm

Cutting Capacity Medium Hard Wire

2mm

Cutting Capacity Copper Wire

3mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Knipex Knipex Diagonal Cutter

P.O.A.

Knipex Knipex Diagonal Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Diagonal Cutter

Materials Cut

Copper Wire, Hard Wire, Soft Wire

Non Sparking

No

Overall Length

110 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Special Quality Tool Steel

Maximum Cutting Capacity

3mm

Cutting Capacity Hard Wire

1.2mm

Cutting Capacity Soft Wire

3mm

Cutting Capacity Soft Steel Wire

2mm

Cut Type

With Bevel

Cutting Capacity Stranded Wire

1.2mm

Cutting Capacity Medium Hard Wire

2mm

Cutting Capacity Copper Wire

3mm

Country of Origin

Germany