Knipex 71 01 200 200 mm High Performance Chrome Vanadium Steel Compact bolt cutter

RS Stock No.: 222-2577Brand: KnipexManufacturers Part No.: 71 01 200IMPA: 616680Distrelec Article No.: 18050138
brand-logo
View all in Bolt Cutters

Technical documents

Specifications

Brand

Knipex

Overall Length

200 mm

Cutting Capacity

6 mm

Material

High Performance Chrome Vanadium Steel

Distrelec Product Id

18050138

Country of Origin

Germany

Product details

Knipex Bolt Cutter

This compact cutter is ideal for use on piano wire (capacity 3.6mm), or soft solid wires, bolts, nails, rivets and screws. Induction hardened precision cutting edges to 64HRC
The heavy duty lever action gives exceptional cutting performance with minimum physical effort
Plastic coated handles
Chrome-Vanadium electric steel jaws

Stock information temporarily unavailable.

P.O.A.

Knipex 71 01 200 200 mm High Performance Chrome Vanadium Steel Compact bolt cutter

P.O.A.

Knipex 71 01 200 200 mm High Performance Chrome Vanadium Steel Compact bolt cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Knipex

Overall Length

200 mm

Cutting Capacity

6 mm

Material

High Performance Chrome Vanadium Steel

Distrelec Product Id

18050138

Country of Origin

Germany

Product details

Knipex Bolt Cutter

This compact cutter is ideal for use on piano wire (capacity 3.6mm), or soft solid wires, bolts, nails, rivets and screws. Induction hardened precision cutting edges to 64HRC
The heavy duty lever action gives exceptional cutting performance with minimum physical effort
Plastic coated handles
Chrome-Vanadium electric steel jaws