Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Knipex 71 22 200 T 200 mm High Performance Chrome Vanadium Steel Compact bolt cutter

RS Stock No.: 136-7476Brand: KnipexManufacturers Part No.: 71 22 200 TIMPA: 616680Distrelec Article No.: 30098661
brand-logo
View all in Bolt Cutters

Technical documents

Specifications

Brand

Knipex

Overall Length

200 mm

Cutting Capacity

6 mm

Material

High Performance Chrome Vanadium Steel

Distrelec Product Id

30098661

Country of Origin

Germany

Product details

Knipex CoBolt® Angled Bolt Cutters

The Knipex CoBolt angled bolt cutters are designed for tough and continuous use. These pliers are made from chrome vanadium heavy-duty steel and forged for extra strength, with multi-component grips. The cutters are angled to 20° and suitable for cutting soft wires and piano wire, due to the high cutting power with low application of force. With up to 20 times higher than the hand force applied.

Features and Benefits

For tough continuous use
High cutting performance with minimum effort
Capable of cutting 5.2 mm diameter
Precision cutting edges
Chrome vanadium heavy-duty steel

Stock information temporarily unavailable.

P.O.A.

Knipex 71 22 200 T 200 mm High Performance Chrome Vanadium Steel Compact bolt cutter

P.O.A.

Knipex 71 22 200 T 200 mm High Performance Chrome Vanadium Steel Compact bolt cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Knipex

Overall Length

200 mm

Cutting Capacity

6 mm

Material

High Performance Chrome Vanadium Steel

Distrelec Product Id

30098661

Country of Origin

Germany

Product details

Knipex CoBolt® Angled Bolt Cutters

The Knipex CoBolt angled bolt cutters are designed for tough and continuous use. These pliers are made from chrome vanadium heavy-duty steel and forged for extra strength, with multi-component grips. The cutters are angled to 20° and suitable for cutting soft wires and piano wire, due to the high cutting power with low application of force. With up to 20 times higher than the hand force applied.

Features and Benefits

For tough continuous use
High cutting performance with minimum effort
Capable of cutting 5.2 mm diameter
Precision cutting edges
Chrome vanadium heavy-duty steel