Knipex 71 32 200 T 200 mm Chrome Vandium Steel Compact bolt cutter

RS Stock No.: 267-7079Brand: KnipexManufacturers Part No.: 71 32 200 T
brand-logo
View all in Bolt Cutters

Technical documents

Specifications

Brand

Knipex

Overall Length

200 mm

Cutting Capacity

6 mm

Material

Chrome Vandium Steel

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Knipex 71 32 200 T 200 mm Chrome Vandium Steel Compact bolt cutter

P.O.A.

Knipex 71 32 200 T 200 mm Chrome Vandium Steel Compact bolt cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Knipex

Overall Length

200 mm

Cutting Capacity

6 mm

Material

Chrome Vandium Steel

Country of Origin

Germany