Technical documents
Specifications
Brand
KnipexModel Number
Knipex
Cutter Type
High Leverage Diagonal Cutter
Materials Cut
Hard Wire, Medium Wire, Piano Wire
Non Sparking
No
Overall Length
200 mm
VDE/1000V Approved
Yes
Height Safe
No
ESD Safe
No
Material
Chrome Vanadium Electric Steel
Maximum Cutting Capacity
4.2mm
Cutting Capacity Soft Steel Wire
4.2mm
Cutting Capacity Medium Hard Wire
4.2mm
Cut Type
With Bevel
Cutting Capacity Stranded Wire
3mm
Cutting Capacity Hard Wire
3mm
Cutting Capacity Piano Wire
2.5mm
Country of Origin
Germany
Product details
VDE diagonal cutter
Diagonal cutter made of chrome-vanadium electric steel, oil-hardened and tempered, chrome-plated
Also induction hardened for precision cutting, for hard and soft wire
Anti-slip, multi-component handles
Diagonal power cutters with forged pivot axis, better transformation angle for heavy-duty continuous use
Standards
DIN ISO 5749
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KnipexModel Number
Knipex
Cutter Type
High Leverage Diagonal Cutter
Materials Cut
Hard Wire, Medium Wire, Piano Wire
Non Sparking
No
Overall Length
200 mm
VDE/1000V Approved
Yes
Height Safe
No
ESD Safe
No
Material
Chrome Vanadium Electric Steel
Maximum Cutting Capacity
4.2mm
Cutting Capacity Soft Steel Wire
4.2mm
Cutting Capacity Medium Hard Wire
4.2mm
Cut Type
With Bevel
Cutting Capacity Stranded Wire
3mm
Cutting Capacity Hard Wire
3mm
Cutting Capacity Piano Wire
2.5mm
Country of Origin
Germany
Product details
VDE diagonal cutter
Diagonal cutter made of chrome-vanadium electric steel, oil-hardened and tempered, chrome-plated
Also induction hardened for precision cutting, for hard and soft wire
Anti-slip, multi-component handles
Diagonal power cutters with forged pivot axis, better transformation angle for heavy-duty continuous use
Standards
DIN ISO 5749