Knipex Knipex VDE/1000V Insulated High Leverage Diagonal Cutter

RS Stock No.: 297-1998Brand: KnipexManufacturers Part No.: 74 07 200
brand-logo
View all in Cutters

Technical documents

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

High Leverage Diagonal Cutter

Materials Cut

Hard Wire, Medium Wire, Piano Wire

Overall Length

200 mm

VDE/1000V Approved

Yes

Material

Chrome Vanadium Electric Steel

Maximum Cutting Capacity

4.2mm

Cutting Capacity Hard Wire

3mm

Cutting Capacity Stranded Wire

3mm

Cutting Capacity Piano Wire

2.5mm

Cutting Capacity Soft Steel Wire

4.2mm

Cutting Capacity Piano Wire

2,5mm

Cutting Capacity Stranded Wire

4,2mm

Cutting Capacity Soft Steel Wire

4,2mm

Country of Origin

Germany

Product details

High Leverage Diagonal Cutter

Precision cutting edge
Chrome vanadium steel jaw
Plastic dipped insulated grip
Excellent mechanical and electrical properties over temperature range -25°C to +70°C
Tested to 10 000V
Cutting edge hardness 62 HRC
Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems

Approvals

VDE

Standards

EN 60900; DIN ISO 5749

Stock information temporarily unavailable.

P.O.A.

Knipex Knipex VDE/1000V Insulated High Leverage Diagonal Cutter

P.O.A.

Knipex Knipex VDE/1000V Insulated High Leverage Diagonal Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

High Leverage Diagonal Cutter

Materials Cut

Hard Wire, Medium Wire, Piano Wire

Overall Length

200 mm

VDE/1000V Approved

Yes

Material

Chrome Vanadium Electric Steel

Maximum Cutting Capacity

4.2mm

Cutting Capacity Hard Wire

3mm

Cutting Capacity Stranded Wire

3mm

Cutting Capacity Piano Wire

2.5mm

Cutting Capacity Soft Steel Wire

4.2mm

Cutting Capacity Piano Wire

2,5mm

Cutting Capacity Stranded Wire

4,2mm

Cutting Capacity Soft Steel Wire

4,2mm

Country of Origin

Germany

Product details

High Leverage Diagonal Cutter

Precision cutting edge
Chrome vanadium steel jaw
Plastic dipped insulated grip
Excellent mechanical and electrical properties over temperature range -25°C to +70°C
Tested to 10 000V
Cutting edge hardness 62 HRC
Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems

Approvals

VDE

Standards

EN 60900; DIN ISO 5749