Knipex Knipex Centre Cutters

RS Stock No.: 248-1962Brand: KnipexManufacturers Part No.: 74 91 250
brand-logo
View all in Cutters

Technical documents

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Centre Cutters

Overall Length

250 mm

VDE/1000V Approved

No

Material

Chrome Vanadium Electric Steel

Maximum Cutting Capacity

5mm

Cutting Capacity Hard Wire

3.8mm

Cutting Capacity Stranded Wire

3.8mm

Cutting Capacity Copper Wire

5mm

Cutting Capacity Piano Wire

3.5mm

Cutting Capacity Soft Steel Wire

5mm

Cutting Capacity Soft Wire

5mm

Cutting Capacity Medium Hard Wire

3,8mm

Cutting Capacity Piano Wire

3,5mm

Country of Origin

Germany

Product details

High Leverage Centre Cutter

Manufactured from Chrome Vanadium steel with induction hardened centre cut precision ground cutting edges to 64 HRC
Polished chrome vanadium steel jaws
Designed with a forged eccentric cam pivot for very heavy duty use
Extra long handles for optimum power transmission
Fitted with PVC soft-grip handles

You may be interested in
Knipex 74 91 250 Centre Cutters
P.O.A.Each (ex VAT)
Knipex Knipex Wire Rope Cutters
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Knipex Knipex Centre Cutters

P.O.A.

Knipex Knipex Centre Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Knipex 74 91 250 Centre Cutters
P.O.A.Each (ex VAT)
Knipex Knipex Wire Rope Cutters
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Centre Cutters

Overall Length

250 mm

VDE/1000V Approved

No

Material

Chrome Vanadium Electric Steel

Maximum Cutting Capacity

5mm

Cutting Capacity Hard Wire

3.8mm

Cutting Capacity Stranded Wire

3.8mm

Cutting Capacity Copper Wire

5mm

Cutting Capacity Piano Wire

3.5mm

Cutting Capacity Soft Steel Wire

5mm

Cutting Capacity Soft Wire

5mm

Cutting Capacity Medium Hard Wire

3,8mm

Cutting Capacity Piano Wire

3,5mm

Country of Origin

Germany

Product details

High Leverage Centre Cutter

Manufactured from Chrome Vanadium steel with induction hardened centre cut precision ground cutting edges to 64 HRC
Polished chrome vanadium steel jaws
Designed with a forged eccentric cam pivot for very heavy duty use
Extra long handles for optimum power transmission
Fitted with PVC soft-grip handles

You may be interested in
Knipex 74 91 250 Centre Cutters
P.O.A.Each (ex VAT)
Knipex Knipex Wire Rope Cutters
P.O.A.Each (ex VAT)