Knipex Knipex Precision Diagonal Cutter

RS Stock No.: 247-3265Brand: KnipexManufacturers Part No.: 77 02 115Distrelec Article No.: 18053290
brand-logo
View all in Cutters

Technical documents

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

115 mm

Jaw Length

14mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

1.6mm

Cutting Capacity Soft Wire

1.6mm

Cut Type

Small Bevel

Cutting Capacity Stranded Wire

0.6mm

Cutting Capacity Medium Hard Wire

1.2mm

Cutting Capacity Copper Wire

1.6mm

Cutting Capacity Hard Wire

0.6mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Knipex Knipex Precision Diagonal Cutter

P.O.A.

Knipex Knipex Precision Diagonal Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

115 mm

Jaw Length

14mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

1.6mm

Cutting Capacity Soft Wire

1.6mm

Cut Type

Small Bevel

Cutting Capacity Stranded Wire

0.6mm

Cutting Capacity Medium Hard Wire

1.2mm

Cutting Capacity Copper Wire

1.6mm

Cutting Capacity Hard Wire

0.6mm

Country of Origin

Germany

You may be interested in