Knipex Knipex ESD Safe Precision Diagonal Cutter

RS Stock No.: 187-7413Brand: KnipexManufacturers Part No.: 77 22 115 ESDDistrelec Article No.: 18053294
brand-logo
View all in Cutters

Technical documents

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

115 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

1.3mm

Cut Type

Without Bevel

Cutting Capacity Stranded Wire

1mm

Cutting Capacity Copper Wire

1.3mm

Cutting Capacity Soft Wire

1.3mm

Cutting Capacity Soft Steel Wire

1mm

Cutting Capacity Medium Hard Wire

1mm

Country of Origin

Germany

Product details

Knipex ESD side cutters

Side and diagonal cutter with inductive-hardened tips
Zero-play box joint
Special tool steel, oil-hardened
Soft, even closing and opening with captive, low-friction double spring
Electrically conductive handles, surface resistance >105, <1012 ohms, for controlled discharge of electrostatic energy
64 32 - Front diagonal cutter, Form 3 with small cutting edge, 120 mm, copper wire up to 1.5 mm
64 62 - Mini diagonal cutter, Form 3 with small cutting edge, angled 65°, 120 mm, copper wire up to 0.6 mm
77 02 - Side cutter, Form 1, small cutting edge, 115 mm, copper wire 0.3 - 1.6 mm, hard wire 0.5 mm
77 12 - Side cutter, Form 1, small cutting edge with wire grip, 115 mm, copper wire 0.3 → 1.6 mm, hard wire 0.5 mm
77 22 - Side cutter, Form 1, without cutting edge, 115 mm, nails up to 1.0 mm, soft wire up to 1.3 mm
77 32 - Side cutter, Form 2, small cutting edge, pointed head, 115 mm, copper wire 0.3 → 1.3 mm, hard wire 0.5 mm
77 42 - Side cutter, Form 2, without cutting edge, flat pointed head, 115 mm, copper wire 0.3 → 1.3 mm, hard wire 1 mm
77 52 - Side cutter, Form 2, small cutting edge, flat pointed head, 115 mm, copper wire 0.3 → 1 mm, hard wire 0.5 mm
77 72 - Side cutter, Form 2, small cutting edge, flat pointed head, 115 mm, copper wire 0.3 → 0.8 mm

You may be interested in
RS PRO ESD Safe Side Cutters
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Knipex Knipex ESD Safe Precision Diagonal Cutter

P.O.A.

Knipex Knipex ESD Safe Precision Diagonal Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO ESD Safe Side Cutters
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

115 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

1.3mm

Cut Type

Without Bevel

Cutting Capacity Stranded Wire

1mm

Cutting Capacity Copper Wire

1.3mm

Cutting Capacity Soft Wire

1.3mm

Cutting Capacity Soft Steel Wire

1mm

Cutting Capacity Medium Hard Wire

1mm

Country of Origin

Germany

Product details

Knipex ESD side cutters

Side and diagonal cutter with inductive-hardened tips
Zero-play box joint
Special tool steel, oil-hardened
Soft, even closing and opening with captive, low-friction double spring
Electrically conductive handles, surface resistance >105, <1012 ohms, for controlled discharge of electrostatic energy
64 32 - Front diagonal cutter, Form 3 with small cutting edge, 120 mm, copper wire up to 1.5 mm
64 62 - Mini diagonal cutter, Form 3 with small cutting edge, angled 65°, 120 mm, copper wire up to 0.6 mm
77 02 - Side cutter, Form 1, small cutting edge, 115 mm, copper wire 0.3 - 1.6 mm, hard wire 0.5 mm
77 12 - Side cutter, Form 1, small cutting edge with wire grip, 115 mm, copper wire 0.3 → 1.6 mm, hard wire 0.5 mm
77 22 - Side cutter, Form 1, without cutting edge, 115 mm, nails up to 1.0 mm, soft wire up to 1.3 mm
77 32 - Side cutter, Form 2, small cutting edge, pointed head, 115 mm, copper wire 0.3 → 1.3 mm, hard wire 0.5 mm
77 42 - Side cutter, Form 2, without cutting edge, flat pointed head, 115 mm, copper wire 0.3 → 1.3 mm, hard wire 1 mm
77 52 - Side cutter, Form 2, small cutting edge, flat pointed head, 115 mm, copper wire 0.3 → 1 mm, hard wire 0.5 mm
77 72 - Side cutter, Form 2, small cutting edge, flat pointed head, 115 mm, copper wire 0.3 → 0.8 mm

You may be interested in
RS PRO ESD Safe Side Cutters
P.O.A.Each (ex VAT)