Technical documents
Specifications
Brand
KnipexModel Number
Knipex
Cutter Type
Precision Diagonal Cutter
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
115 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
Yes
Material
Chrome-Plated Steel with Ball Bearings
Maximum Cutting Capacity
1mm
Cutting Capacity Hard Wire
0.5mm
Cut Type
With Bevel
Cutting Capacity Stranded Wire
0.5mm
Cutting Capacity Copper Wire
1mm
Cutting Capacity Soft Wire
1mm
Cutting Capacity Soft Steel Wire
0.8mm
Cutting Capacity Medium Hard Wire
0.8mm
Country of Origin
Germany
Product details
Knipex ESD side cutters
Side and diagonal cutter with inductive-hardened tips
Zero-play box joint
Special tool steel, oil-hardened
Soft, even closing and opening with captive, low-friction double spring
Electrically conductive handles, surface resistance >105, <1012 ohms, for controlled discharge of electrostatic energy
64 32 - Front diagonal cutter, Form 3 with small cutting edge, 120 mm, copper wire up to 1.5 mm
64 62 - Mini diagonal cutter, Form 3 with small cutting edge, angled 65°, 120 mm, copper wire up to 0.6 mm
77 02 - Side cutter, Form 1, small cutting edge, 115 mm, copper wire 0.3 - 1.6 mm, hard wire 0.5 mm
77 12 - Side cutter, Form 1, small cutting edge with wire grip, 115 mm, copper wire 0.3 → 1.6 mm, hard wire 0.5 mm
77 22 - Side cutter, Form 1, without cutting edge, 115 mm, nails up to 1.0 mm, soft wire up to 1.3 mm
77 32 - Side cutter, Form 2, small cutting edge, pointed head, 115 mm, copper wire 0.3 → 1.3 mm, hard wire 0.5 mm
77 42 - Side cutter, Form 2, without cutting edge, flat pointed head, 115 mm, copper wire 0.3 → 1.3 mm, hard wire 1 mm
77 52 - Side cutter, Form 2, small cutting edge, flat pointed head, 115 mm, copper wire 0.3 → 1 mm, hard wire 0.5 mm
77 72 - Side cutter, Form 2, small cutting edge, flat pointed head, 115 mm, copper wire 0.3 → 0.8 mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KnipexModel Number
Knipex
Cutter Type
Precision Diagonal Cutter
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
115 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
Yes
Material
Chrome-Plated Steel with Ball Bearings
Maximum Cutting Capacity
1mm
Cutting Capacity Hard Wire
0.5mm
Cut Type
With Bevel
Cutting Capacity Stranded Wire
0.5mm
Cutting Capacity Copper Wire
1mm
Cutting Capacity Soft Wire
1mm
Cutting Capacity Soft Steel Wire
0.8mm
Cutting Capacity Medium Hard Wire
0.8mm
Country of Origin
Germany
Product details
Knipex ESD side cutters
Side and diagonal cutter with inductive-hardened tips
Zero-play box joint
Special tool steel, oil-hardened
Soft, even closing and opening with captive, low-friction double spring
Electrically conductive handles, surface resistance >105, <1012 ohms, for controlled discharge of electrostatic energy
64 32 - Front diagonal cutter, Form 3 with small cutting edge, 120 mm, copper wire up to 1.5 mm
64 62 - Mini diagonal cutter, Form 3 with small cutting edge, angled 65°, 120 mm, copper wire up to 0.6 mm
77 02 - Side cutter, Form 1, small cutting edge, 115 mm, copper wire 0.3 - 1.6 mm, hard wire 0.5 mm
77 12 - Side cutter, Form 1, small cutting edge with wire grip, 115 mm, copper wire 0.3 → 1.6 mm, hard wire 0.5 mm
77 22 - Side cutter, Form 1, without cutting edge, 115 mm, nails up to 1.0 mm, soft wire up to 1.3 mm
77 32 - Side cutter, Form 2, small cutting edge, pointed head, 115 mm, copper wire 0.3 → 1.3 mm, hard wire 0.5 mm
77 42 - Side cutter, Form 2, without cutting edge, flat pointed head, 115 mm, copper wire 0.3 → 1.3 mm, hard wire 1 mm
77 52 - Side cutter, Form 2, small cutting edge, flat pointed head, 115 mm, copper wire 0.3 → 1 mm, hard wire 0.5 mm
77 72 - Side cutter, Form 2, small cutting edge, flat pointed head, 115 mm, copper wire 0.3 → 0.8 mm