Knipex Super Knips® ESD Safe Precision Diagonal Cutter

RS Stock No.: 248-1811Brand: KnipexManufacturers Part No.: 78 61 125 ESDDistrelec Article No.: 18046330
brand-logo
View all in Cutters

Technical documents

Specifications

Brand

Knipex

Model Number

Super Knips®

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

125 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Tool Steel

Maximum Cutting Capacity

1.6mm

Cutting Capacity Stranded Wire

1.2mm

Cutting Capacity Copper Wire

1.6mm

Cutting Capacity Soft Wire

1.6mm

Cutting Capacity Medium Hard Wire

1.2mm

Distrelec Product Id

18046330

Country of Origin

Germany

Product details

ESD Super-Knips® Cutters

Available in two styles, No. 0 manufactured from INOX stainless steel and No. 6 manufactured from a special tool steel
Both cutters have precision ground, non-bevelled flush cutting jaws, induction hardened to 56 and 64HRC respectively
Fitted with two-colour dual component handles, these tools have a surface resistance of <1x105 >1x1012 ohms according to BS EN 61340-5-1

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Knipex Super Knips® ESD Safe Precision Diagonal Cutter

P.O.A.

Knipex Super Knips® ESD Safe Precision Diagonal Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Knipex

Model Number

Super Knips®

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

125 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Tool Steel

Maximum Cutting Capacity

1.6mm

Cutting Capacity Stranded Wire

1.2mm

Cutting Capacity Copper Wire

1.6mm

Cutting Capacity Soft Wire

1.6mm

Cutting Capacity Medium Hard Wire

1.2mm

Distrelec Product Id

18046330

Country of Origin

Germany

Product details

ESD Super-Knips® Cutters

Available in two styles, No. 0 manufactured from INOX stainless steel and No. 6 manufactured from a special tool steel
Both cutters have precision ground, non-bevelled flush cutting jaws, induction hardened to 56 and 64HRC respectively
Fitted with two-colour dual component handles, these tools have a surface resistance of <1x105 >1x1012 ohms according to BS EN 61340-5-1

You may be interested in