Technical documents
Specifications
Brand
KnipexModel Number
Super Knips®
Cutter Type
Precision Diagonal Cutter
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
125 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Tool Steel
Maximum Cutting Capacity
1.6mm
Cut Type
With Bevel
Cutting Capacity Stranded Wire
1.2mm
Cutting Capacity Copper Wire
1.6mm
Cutting Capacity Soft Wire
1.6mm
Cutting Capacity Soft Steel Wire
1.2mm
Cutting Capacity Medium Hard Wire
1.2mm
Country of Origin
Germany
Product details
Super-Knips® 78 Cutters
Precision ground cutting edges without bevel for flush cutting
Precision shaped tips cut close sitting wire from 0.2mm diameter
Joint with stainless steel rivet
Opening spring and restricted opening
Smooth movement for minimum operator fatigue, two colour dual component handles
Stock no 158-5732 is manufactured from INOX stainless steel and has a cutting edge hardness of 54 HRC. Stock no 158-5776 is manufactured from burnished special tool steel and has a cutting edge hardness of 64 HRC. Both cutters have a lead catcher
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
KnipexModel Number
Super Knips®
Cutter Type
Precision Diagonal Cutter
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
125 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Tool Steel
Maximum Cutting Capacity
1.6mm
Cut Type
With Bevel
Cutting Capacity Stranded Wire
1.2mm
Cutting Capacity Copper Wire
1.6mm
Cutting Capacity Soft Wire
1.6mm
Cutting Capacity Soft Steel Wire
1.2mm
Cutting Capacity Medium Hard Wire
1.2mm
Country of Origin
Germany
Product details
Super-Knips® 78 Cutters
Precision ground cutting edges without bevel for flush cutting
Precision shaped tips cut close sitting wire from 0.2mm diameter
Joint with stainless steel rivet
Opening spring and restricted opening
Smooth movement for minimum operator fatigue, two colour dual component handles
Stock no 158-5732 is manufactured from INOX stainless steel and has a cutting edge hardness of 54 HRC. Stock no 158-5776 is manufactured from burnished special tool steel and has a cutting edge hardness of 64 HRC. Both cutters have a lead catcher
