Knipex Knipex ESD Safe Precision Diagonal Cutter

RS Stock No.: 600-8230Brand: KnipexManufacturers Part No.: 79 22 120 ESDDistrelec Article No.: 18044855
brand-logo
View all in Cutters

Technical documents

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

120 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

1.3mm

Cutting Capacity Hard Wire

0mm

Cut Type

Without Bevel

Cutting Capacity Stranded Wire

0mm

Cutting Capacity Copper Wire

1.3mm

Cutting Capacity Soft Wire

1.3mm

Cutting Capacity Soft Steel Wire

0.8mm

Cutting Capacity Medium Hard Wire

0.8mm

Country of Origin

Germany

Product details

ESD precision diagonal cutters

Diagonal cutters made from alloyed ball bearing steel, forged
Precision cut joint with self locking screw, no play in entire opening area
Non-reflective polished heads
Opening spring with little friction
Anti-slip, electrostatic dissipating multi-component handles

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Knipex Knipex ESD Safe Precision Diagonal Cutter

P.O.A.

Knipex Knipex ESD Safe Precision Diagonal Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Precision Diagonal Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

120 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Chrome-Plated Steel with Ball Bearings

Maximum Cutting Capacity

1.3mm

Cutting Capacity Hard Wire

0mm

Cut Type

Without Bevel

Cutting Capacity Stranded Wire

0mm

Cutting Capacity Copper Wire

1.3mm

Cutting Capacity Soft Wire

1.3mm

Cutting Capacity Soft Steel Wire

0.8mm

Cutting Capacity Medium Hard Wire

0.8mm

Country of Origin

Germany

Product details

ESD precision diagonal cutters

Diagonal cutters made from alloyed ball bearing steel, forged
Precision cut joint with self locking screw, no play in entire opening area
Non-reflective polished heads
Opening spring with little friction
Anti-slip, electrostatic dissipating multi-component handles

You may be interested in