Knipex Pipe Wrench, 310 mm Overall, 42mm Jaw Capacity, Metal Handle

RS Stock No.: 267-7141Brand: KnipexManufacturers Part No.: 83 10 010
brand-logo
View all in Wrenches

Technical documents

Specifications

Brand

Knipex

Wrench Type

Pipe Wrench

Jaw Capacity

42mm

Non Sparking

No

Overall Length

310 mm

Handle Type

Metal

Finish

Red Epoxy Powder (Handle)

VDE/1000V Approved

No

Material

Chrome Vanadium Electric Steel

Height Safe

No

Number of Pieces

1

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Knipex Pipe Wrench, 310 mm Overall, 42mm Jaw Capacity, Metal Handle

P.O.A.

Knipex Pipe Wrench, 310 mm Overall, 42mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Knipex

Wrench Type

Pipe Wrench

Jaw Capacity

42mm

Non Sparking

No

Overall Length

310 mm

Handle Type

Metal

Finish

Red Epoxy Powder (Handle)

VDE/1000V Approved

No

Material

Chrome Vanadium Electric Steel

Height Safe

No

Number of Pieces

1

Country of Origin

Germany