Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Knipex Pipe Wrench, 680 mm Overall, 120mm Jaw Capacity, Metal Handle

RS Stock No.: 267-7150Brand: KnipexManufacturers Part No.: 83 30 030Distrelec Article No.: 18029527
brand-logo
View all in Wrenches

Technical documents

Specifications

Brand

Knipex

Wrench Type

Pipe Wrench

Jaw Capacity

120mm

Non Sparking

No

Overall Length

680 mm

Handle Type

Metal

Finish

Red Epoxy Powder (Handle)

VDE/1000V Approved

No

Material

Chrome Vanadium Electric Steel

Height Safe

No

Number of Pieces

1

Distrelec Product Id

18029527

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Knipex Pipe Wrench, 680 mm Overall, 120mm Jaw Capacity, Metal Handle

P.O.A.

Knipex Pipe Wrench, 680 mm Overall, 120mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Knipex

Wrench Type

Pipe Wrench

Jaw Capacity

120mm

Non Sparking

No

Overall Length

680 mm

Handle Type

Metal

Finish

Red Epoxy Powder (Handle)

VDE/1000V Approved

No

Material

Chrome Vanadium Electric Steel

Height Safe

No

Number of Pieces

1

Distrelec Product Id

18029527

Country of Origin

Germany