Knipex Pipe Wrench, 560 mm Overall, 70mm Jaw Capacity, Metal Handle

RS Stock No.: 124-5842Brand: KnipexManufacturers Part No.: 83 61 020
brand-logo
View all in Wrenches

Technical documents

Specifications

Brand

Knipex

Wrench Type

Pipe Wrench

Jaw Capacity

70mm

Overall Length

560 mm

Non Sparking

No

Handle Type

Metal

VDE/1000V Approved

No

Material

Chrome Vanadium Electric Steel

Country of Origin

Germany

Product details

S Type Pipe Wrench

Professional S style pipe wrench for use on soft pipes and fittings.

Push button precise adjustment
Self-locking action
No unintentional shifting of the pliers handles
High wear resistance with hardened teeth
Chrome Vanadium Electric Steel connstruction
Forged & oil-hardened

Stock information temporarily unavailable.

P.O.A.

Knipex Pipe Wrench, 560 mm Overall, 70mm Jaw Capacity, Metal Handle

P.O.A.

Knipex Pipe Wrench, 560 mm Overall, 70mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Knipex

Wrench Type

Pipe Wrench

Jaw Capacity

70mm

Overall Length

560 mm

Non Sparking

No

Handle Type

Metal

VDE/1000V Approved

No

Material

Chrome Vanadium Electric Steel

Country of Origin

Germany

Product details

S Type Pipe Wrench

Professional S style pipe wrench for use on soft pipes and fittings.

Push button precise adjustment
Self-locking action
No unintentional shifting of the pliers handles
High wear resistance with hardened teeth
Chrome Vanadium Electric Steel connstruction
Forged & oil-hardened