Knipex Plier Wrench, 180 mm Overall, Angled, Bent, Flat, Straight Tip

RS Stock No.: 222-2735Brand: KnipexManufacturers Part No.: 86 03 180IMPA: 611622Distrelec Article No.: 18050223
brand-logo
View all in Pliers

Technical documents

Specifications

Brand

Knipex

Plier Type

Pliers Wrench

Number of Pieces

1

Overall Length

180 mm

VDE/1000V Approved

No

Material

Chrome Vanadium Steel

Tip Style

Angled, Bent, Flat, Straight

ESD Safe

No

Jaw Opening

0 → 40mm

Non Sparking

No

Height Safe

No

Distrelec Product Id

18050223

Country of Origin

Germany

Product details

Plier Wrench

Smooth faced parallel action jaws with ratcheting cam operation give high leverage and provides secure and powerful grip
Adjusting button sets jaw opening for repetitive work
Smooth box joint construction for greater strength
Thirteen-position push button for perfect fit on all work piece sizes
Self-locking, ergonomic design
Especially suited for use on soft fittings and components with plated, burnished or turned finishes

Stock information temporarily unavailable.

P.O.A.

Knipex Plier Wrench, 180 mm Overall, Angled, Bent, Flat, Straight Tip

P.O.A.

Knipex Plier Wrench, 180 mm Overall, Angled, Bent, Flat, Straight Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Knipex

Plier Type

Pliers Wrench

Number of Pieces

1

Overall Length

180 mm

VDE/1000V Approved

No

Material

Chrome Vanadium Steel

Tip Style

Angled, Bent, Flat, Straight

ESD Safe

No

Jaw Opening

0 → 40mm

Non Sparking

No

Height Safe

No

Distrelec Product Id

18050223

Country of Origin

Germany

Product details

Plier Wrench

Smooth faced parallel action jaws with ratcheting cam operation give high leverage and provides secure and powerful grip
Adjusting button sets jaw opening for repetitive work
Smooth box joint construction for greater strength
Thirteen-position push button for perfect fit on all work piece sizes
Self-locking, ergonomic design
Especially suited for use on soft fittings and components with plated, burnished or turned finishes