Technical documents
Specifications
Brand
KnipexPlier Type
Water Pump Pliers
Number of Pieces
1
Overall Length
250 mm
VDE/1000V Approved
No
Tip Style
Flat, Straight
ESD Safe
No
Material
Chrome Vanadium Electric Steel
Jaw Length
46mm
Jaw Opening
0 → 46mm
Model Number
Cobra®
Non Sparking
No
Height Safe
No
Country of Origin
Germany
Product details
Knipex Cobra Utility Plier
Box joint construction
Self-gripping jaws on pipes and nuts operated with one-handed downward pressure
Patented parallel jaw design, grips the hex by four sides not just two eliminating nut burring
Plastic Handle Grip Material
DIN5231D
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KnipexPlier Type
Water Pump Pliers
Number of Pieces
1
Overall Length
250 mm
VDE/1000V Approved
No
Tip Style
Flat, Straight
ESD Safe
No
Material
Chrome Vanadium Electric Steel
Jaw Length
46mm
Jaw Opening
0 → 46mm
Model Number
Cobra®
Non Sparking
No
Height Safe
No
Country of Origin
Germany
Product details
Knipex Cobra Utility Plier
Box joint construction
Self-gripping jaws on pipes and nuts operated with one-handed downward pressure
Patented parallel jaw design, grips the hex by four sides not just two eliminating nut burring
Plastic Handle Grip Material
DIN5231D