Knipex Cobra® Water Pump Pliers, 180 mm Overall, Angled, Straight Tip, 36mm Jaw

Technical documents
Specifications
Brand
KnipexPlier Type
Water Pump Pliers
Number of Pieces
1
VDE/1000V Approved
No
Overall Length
180 mm
ESD Safe
No
Tip Style
Angled, Straight
Material
Chrome Vanadium Electric Steel
Jaw Length
36mm
Jaw Opening
0 → 42mm
Model Number
Cobra®
Non Sparking
No
Height Safe
Yes
Country of Origin
Germany
Product details
Knipex Cobra Water Pump Pliers
No more time-consuming pre-setting of the required opening size. Simply position the upper jaw to the workpiece, push button and move close the lower jaw.
Features and Benefits
Self locking on pipes and nuts: no slipping on the workpiece and low hand force required
Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping
Box-joint design for high stability due to double guide
Reliable catching of the hinge bolt: no unintentional shifting
Guard prevents operator fingers being pinched
Chrome vanadium electric steel, forged, oil-hardened
Integrated tether attachment point for a tool tether
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KnipexPlier Type
Water Pump Pliers
Number of Pieces
1
VDE/1000V Approved
No
Overall Length
180 mm
ESD Safe
No
Tip Style
Angled, Straight
Material
Chrome Vanadium Electric Steel
Jaw Length
36mm
Jaw Opening
0 → 42mm
Model Number
Cobra®
Non Sparking
No
Height Safe
Yes
Country of Origin
Germany
Product details
Knipex Cobra Water Pump Pliers
No more time-consuming pre-setting of the required opening size. Simply position the upper jaw to the workpiece, push button and move close the lower jaw.
Features and Benefits
Self locking on pipes and nuts: no slipping on the workpiece and low hand force required
Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping
Box-joint design for high stability due to double guide
Reliable catching of the hinge bolt: no unintentional shifting
Guard prevents operator fingers being pinched
Chrome vanadium electric steel, forged, oil-hardened
Integrated tether attachment point for a tool tether