Technical documents
Specifications
Brand
KnipexBlade Size
25 mm
Blade Shape
Flat
Material
Steel
Blade Type
Replacement blade
Number of Pieces
1
Distrelec Product Id
18053747
Country of Origin
Germany
Product details
Pipe Cutter (Flexible Pipes/ Protective Tubes)
For cutting thin walled plastic pipes (e.g. armoured plastic pipes) and flexible hoses. Will cut pipes with fabric reinforcment, of plastic and rubber up to 25 mm exterior diameter.
Not suitable for cutting cables
Exchangeable blade
With opening spring and locking lever
Blade made of high-strength special grade steel
Oil-hardened and tempered
Plastic, fibreglass-reinforced body
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KnipexBlade Size
25 mm
Blade Shape
Flat
Material
Steel
Blade Type
Replacement blade
Number of Pieces
1
Distrelec Product Id
18053747
Country of Origin
Germany
Product details
Pipe Cutter (Flexible Pipes/ Protective Tubes)
For cutting thin walled plastic pipes (e.g. armoured plastic pipes) and flexible hoses. Will cut pipes with fabric reinforcment, of plastic and rubber up to 25 mm exterior diameter.
Not suitable for cutting cables
Exchangeable blade
With opening spring and locking lever
Blade made of high-strength special grade steel
Oil-hardened and tempered
Plastic, fibreglass-reinforced body