Technical documents
Specifications
Brand
KnipexModel Number
Knipex
Cutter Type
Cable Cutters
Materials Cut
Aluminium Wire, Copper Wire
Non Sparking
No
Overall Length
230 mm
VDE/1000V Approved
Yes
Height Safe
No
ESD Safe
No
Material
Surgical Steel
Maximum Cutting Capacity
16mm
Cutting Capacity Copper Wire
50 mm²
Cutting Capacity Soft Wire
50mm²
Cutting Capacity Piano Wire
0mm
Cutting Capacity Soft Steel Wire
0mm
Country of Origin
Germany
Product details
Heavy Duty Cable Cutter
For cutting copper and aluminium cables
VDE insulated
Special grade stainless steel jaws
Cutting action gives perfect round cuts without squeezing or pressure marks
Not suitable for steel wire
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KnipexModel Number
Knipex
Cutter Type
Cable Cutters
Materials Cut
Aluminium Wire, Copper Wire
Non Sparking
No
Overall Length
230 mm
VDE/1000V Approved
Yes
Height Safe
No
ESD Safe
No
Material
Surgical Steel
Maximum Cutting Capacity
16mm
Cutting Capacity Copper Wire
50 mm²
Cutting Capacity Soft Wire
50mm²
Cutting Capacity Piano Wire
0mm
Cutting Capacity Soft Steel Wire
0mm
Country of Origin
Germany
Product details
Heavy Duty Cable Cutter
For cutting copper and aluminium cables
VDE insulated
Special grade stainless steel jaws
Cutting action gives perfect round cuts without squeezing or pressure marks
Not suitable for steel wire