Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Knipex Knipex Wire Rope Cutters

RS Stock No.: 705-5984Brand: KnipexManufacturers Part No.: 95 61 190Distrelec Article No.: 18053662
brand-logo
View all in Cutters

Technical documents

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Wire Rope Cutters

Materials Cut

Steel Wire

Non Sparking

No

Overall Length

190 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

High Performance Chrome Vanadium Steel

Maximum Cutting Capacity

7mm

Cutting Capacity Stranded Wire

7mm

Cutting Capacity Soft Steel Wire

7mm

Cutting Capacity Soft Wire

0mm

Distrelec Product Id

18053662

Country of Origin

Germany

Product details

Wire Rope Cutter

Hard wire ropes, also suitable for cables and round steel
Crimping function
Precise, smoothly-operating screw joint
Opening spring in the joint, protected and captive
Locking device
Special blade geometry prevents the wire rope fanning out
Chrome vanadium heavy-duty steel, oil-hardened and tempered

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Knipex Knipex Wire Rope Cutters

P.O.A.

Knipex Knipex Wire Rope Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Wire Rope Cutters

Materials Cut

Steel Wire

Non Sparking

No

Overall Length

190 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

High Performance Chrome Vanadium Steel

Maximum Cutting Capacity

7mm

Cutting Capacity Stranded Wire

7mm

Cutting Capacity Soft Steel Wire

7mm

Cutting Capacity Soft Wire

0mm

Distrelec Product Id

18053662

Country of Origin

Germany

Product details

Wire Rope Cutter

Hard wire ropes, also suitable for cables and round steel
Crimping function
Precise, smoothly-operating screw joint
Opening spring in the joint, protected and captive
Locking device
Special blade geometry prevents the wire rope fanning out
Chrome vanadium heavy-duty steel, oil-hardened and tempered

You may be interested in