Knipex, 97 Crimping Die Set, Terminal

RS Stock No.: 336-8090Brand: KnipexManufacturers Part No.: 97 49 06Distrelec Article No.: 18054615
brand-logo
View all in Crimping Dies

Technical documents

Specifications

Brand

Knipex

Crimp Connector Type

Terminal

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Minimum Wire Size AWG

20AWG

Minimum Wire Size (AWG)

20AWG

Maximum Wire Size AWG

10AWG

Maximum Wire Size (AWG)

10AWG

Terminal Insulation

Insulated

Number of Ports

3

For Use With

Universal crimping plier - 97 43 200

Series

97

Country of Origin

Germany

Product details

Crimp Die Set 97 49 06

Profile jaws for crimp system tool KNIPEX 97 43 200 (stock no. 336-8084)
Profile for insulated cable lugs and butt splices
For conductors Ø 0.5 → 1 mm2, 1 → 2.5 mm2, 2.5 → 6 mm2

Stock information temporarily unavailable.

P.O.A.

Knipex, 97 Crimping Die Set, Terminal

P.O.A.

Knipex, 97 Crimping Die Set, Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Knipex

Crimp Connector Type

Terminal

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Minimum Wire Size AWG

20AWG

Minimum Wire Size (AWG)

20AWG

Maximum Wire Size AWG

10AWG

Maximum Wire Size (AWG)

10AWG

Terminal Insulation

Insulated

Number of Ports

3

For Use With

Universal crimping plier - 97 43 200

Series

97

Country of Origin

Germany

Product details

Crimp Die Set 97 49 06

Profile jaws for crimp system tool KNIPEX 97 43 200 (stock no. 336-8084)
Profile for insulated cable lugs and butt splices
For conductors Ø 0.5 → 1 mm2, 1 → 2.5 mm2, 2.5 → 6 mm2