Technical documents
Specifications
Brand
KnipexWire Size AWG
28 → 8AWG
Wire Size (AWG)
28 → 8AWG
Wire Size mm²
0.08 → 10mm²
Wire Size (mm²)
0.08 → 10mm²
Product Type
Crimp Tool
For Use With
Wire Ferrules
Operation
Hand
Ratcheting
Yes
Height Safe
No
Overall Length
190 mm
Country of Origin
Germany
Product details
Crimp Tool 97 53 08
Self-adjusting wire end ferrule tool with front operation
As opposed to front entry, single-sided open profile enables a contact from 0.08 → 2.5 mm2 to be input from the side (improved access)
Adjusts automatically to different cable cross-sections
Produces a square crimp profile and therefore free position selection when mounted
Automatic lock for reliable crimping in accordance with DIN standards (unlockable)
Crimp pressure is set and calibrated in the factory
Easy-to-use shape with ergonomic handles
Crimping in one profile from 0.08 → 10 mm2
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KnipexWire Size AWG
28 → 8AWG
Wire Size (AWG)
28 → 8AWG
Wire Size mm²
0.08 → 10mm²
Wire Size (mm²)
0.08 → 10mm²
Product Type
Crimp Tool
For Use With
Wire Ferrules
Operation
Hand
Ratcheting
Yes
Height Safe
No
Overall Length
190 mm
Country of Origin
Germany
Product details
Crimp Tool 97 53 08
Self-adjusting wire end ferrule tool with front operation
As opposed to front entry, single-sided open profile enables a contact from 0.08 → 2.5 mm2 to be input from the side (improved access)
Adjusts automatically to different cable cross-sections
Produces a square crimp profile and therefore free position selection when mounted
Automatic lock for reliable crimping in accordance with DIN standards (unlockable)
Crimp pressure is set and calibrated in the factory
Easy-to-use shape with ergonomic handles
Crimping in one profile from 0.08 → 10 mm2