Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Knipex Hand Crimp Tool for Wire Ferrules, 0.25 → 2.5mm² Wire

RS Stock No.: 701-0565Brand: KnipexManufacturers Part No.: 97 68 145 A
brand-logo
View all in Crimp Tools

Technical documents

Specifications

Brand

Knipex

Wire Size AWG

26 → 14AWG

Wire Size (AWG)

26 → 14AWG

Wire Size mm²

0.25 → 2.5mm²

Wire Size (mm²)

0.25 → 2.5mm²

Product Type

Crimp Tool

For Use With

Wire Ferrules

Operation

Hand

Ratcheting

No

Height Safe

No

Overall Length

145 mm

Country of Origin

Germany

Product details

Plier Tools for Bootlace Ferrules

Handy pliers for crimping tubular end sleeves
Made from special tool steel, tempered, with plasticized grips
Trapezoidal profiles in accordance with DIN 46228 marked with cross-sections

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Knipex Hand Crimp Tool for Wire Ferrules, 0.25 → 2.5mm² Wire

P.O.A.

Knipex Hand Crimp Tool for Wire Ferrules, 0.25 → 2.5mm² Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Knipex

Wire Size AWG

26 → 14AWG

Wire Size (AWG)

26 → 14AWG

Wire Size mm²

0.25 → 2.5mm²

Wire Size (mm²)

0.25 → 2.5mm²

Product Type

Crimp Tool

For Use With

Wire Ferrules

Operation

Hand

Ratcheting

No

Height Safe

No

Overall Length

145 mm

Country of Origin

Germany

Product details

Plier Tools for Bootlace Ferrules

Handy pliers for crimping tubular end sleeves
Made from special tool steel, tempered, with plasticized grips
Trapezoidal profiles in accordance with DIN 46228 marked with cross-sections

You may be interested in