Knipex Hand Crimp Tool for Wire Ferrules, 0,5 → 6mm² Wire

Technical documents
Specifications
Brand
KnipexWire Size AWG
24 → 6AWG
Wire Size mm²
0,5 → 6mm²
Product Type
Crimp Tool
For Use With
Wire Ferrules
Operation
Hand
Ratcheting
No
Height Safe
No
Overall Length
180 mm
Country of Origin
Germany
Product details
Knipex Crimping Pliers for End Sleeves
The Knipex crimping pliers are designed to crimp end sleeves (ferrules) from 0.25 mm² to 16 mm². The high leverage handles, improve the effort for crimping by 30% compared to normal pliers. Crimping in marked half round dies for reliable connections between the sleeve and conductor. Forged from a high grade of special steel, oil hardened for added strength and durability.
Features and Benefits
Crimps end sleeves from 0.25 mm² to 16 mm²
Improve leverage
Light and slim design
VDE tested
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KnipexWire Size AWG
24 → 6AWG
Wire Size mm²
0,5 → 6mm²
Product Type
Crimp Tool
For Use With
Wire Ferrules
Operation
Hand
Ratcheting
No
Height Safe
No
Overall Length
180 mm
Country of Origin
Germany
Product details
Knipex Crimping Pliers for End Sleeves
The Knipex crimping pliers are designed to crimp end sleeves (ferrules) from 0.25 mm² to 16 mm². The high leverage handles, improve the effort for crimping by 30% compared to normal pliers. Crimping in marked half round dies for reliable connections between the sleeve and conductor. Forged from a high grade of special steel, oil hardened for added strength and durability.
Features and Benefits
Crimps end sleeves from 0.25 mm² to 16 mm²
Improve leverage
Light and slim design
VDE tested